Availability | ||
---|---|---|
Immediate Shipment: | 2,255 | |
Stock Location: | In Stock | |
Factory Stock: | 0 | |
Factory Lead: | 133 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 640/640 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
640: | $1.13874 E | $728.79 |
1,280: | $1.12148 E | $1,435.49 |
1,920: | $1.10475 E | $2,121.12 |
2,255: | $1.10475 E | $2,491.21 |
Invalid quantity value
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 146153-0100 |
Part Aliases: | 1461530100 |
SKU: | MOL146153-0100 |
Series: | 146153 |
Function: | Signal |
Product Name: | 2.4/5GHz Balanced Flex Antenna |
Net Weight: | 0.574/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |