146153-1050

2.4/5G DUAL BAND FLEX 50MM AS

Part Aliases: Molex 1461531050  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 146153-1050
Part Aliases:1461531050
SKU:MOL146153-1050
Series:146153
Function:Signal
Product Name:2.4/5GHz Balanced Flex Antenna
Net Weight:0.384/g
Thickness:0.10mm
Electrical Connectivity:Cable
Return Loss - S11 (dB):< -10 dB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: