15-06-0085
Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 8 Circuits
Enhance your power connections with our Mini-Fit BMI Plug Housing, featuring a 4.20mm pitch dual-row design for efficient wiring. Constructed from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, this housing ensures reliable performance in various applications. With panel mount ears for secure installation, it accommodates 8 circuits, making it ideal for power transmission. Its polarized mating design and locking feature guarantee a secure connection, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Certified RoHS compliant, this Mini-Fit BMI housing is a sustainable and high-quality solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-06-0085 |
Color: | Natural |
Series: | 42475 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015060085;42475-0811 |
SKU: | MOL15-06-0085 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |