15-47-7532
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 32 Circuits, Tin (Sn) Plating
Enhance your PCB connectivity with our high-performance 32-contact C-Grid Connector in black. Designed for efficient wire-to-board applications, this connector boasts a durable construction with brass and phosphor bronze contact materials, ensuring reliable power transmission at a maximum voltage of 250V and 2.5A amperage. With a straight body orientation and through-hole termination method, it guarantees secure and stable assembly. The connector's high-temperature thermoplastic material and operating temperature range of -55 to 105°C make it suitable for a wide range of environments. UL and CSA agency certifications, along with RoHS compliance, guarantee its quality and safety standards. Featuring polarized and fully shrouded design, it offers easy and secure mating, while the option for PCB retention adds extra stability. Its compatibility with both SMC and wave soldering processes ensures hassle-free installation, making it an essential component for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-7532 |
Color: | Black |
Series: | 70568 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 32 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015477532;A-70568-0014 |
SKU: | MOL15-47-7532 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |