15-47-7572

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 72 Circuits, Tin (Sn) Plating

Enhance your PCB connectivity with our C-Grid Wire to Board Connector, designed for seamless integration in electronic assemblies. This black connector, part of the 70568 series, features 72 contacts in a 2-row configuration, with a 2.54mm pitch for precise alignment. Operating at 250V and 2.5A, it ensures reliable power and signal transmission. Crafted from high-temperature thermoplastic and boasting brass and phosphor bronze contact materials, it guarantees durability and performance in demanding environments. With through-hole termination, PCB retention, and polarization features, installation is secure and straightforward. UL and CSA agency certifications underline its quality and compliance, while lead-free soldering capabilities make it environmentally conscious. Ideal for various applications, this connector is a vital component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-7572
Color: Black
Series: 70568 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 72
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 72
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0015477572;A-70568-0034
SKU: MOL15-47-7572

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: