15-91-0100
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 0.38
Enhance your electronic connections with the C-Grid 71308 series Vertical PCB Pin Header. Designed for reliable performance, this component features a straight body orientation with a surface mount termination method, making it ideal for various applications. With a pitch of 2.54mm and a high temperature thermoplastic construction, it ensures durability in harsh environments. Gold-plated contact mating areas guarantee optimal conductivity, while its 10 contacts and 2 rows offer versatility in circuit board setups. UL and CSA certified, this header complies with industry standards for safety and quality. Its stackable and breakaway design adds convenience during installation. RoHS compliant, it meets environmental regulations for sustainable manufacturing practices. Elevate your connectivity with this essential component for board-to-board or wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-0100 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015910100;71308-0110N |
SKU: | MOL15-91-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction |
Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
05/08/2018 | 505319 - Retraction. This notification is to advise you of a modification to a previously issued PCN. PCN 502635 and 502658 incorrectly communicated that certain products would be transferring to Shanghai and India respectfully. This "retraction" PCN is to notify distribution and other customers that the parts listed are not being transferred. | Download |