15-92-2450
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 50 Circuits, 2.79mm PC Tail Length
Part Aliases: Molex 0015922450 Molex A716611350
The EBBI Connector, a crucial component in the 71661 series. Designed for reliable board-to-board and wire-to-board connections, this straight orientation connector features 50 contacts in 2 rows, with a 1.27mm pitch for precise alignment. Constructed with high-temperature thermoplastic and copper alloy contacts, it ensures durability in harsh operating conditions ranging from -40 to 105°C. With a 1A amperage rating and 30V voltage capacity, it offers optimal performance in various applications. Gold-plated contact mating areas and tin-plated terminations guarantee efficient signal transmission and soldering integrity. Certified by CSA and UL for quality assurance, this RoHS-compliant connector is ideal for use in electronic assemblies requiring reliable and compliant interconnect solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15-92-2450 |
Color: | Black |
Series: | 71661 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 30 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015922450 A716611350 |
SKU: | MOL15-92-2450 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |