150177-2081
EconoLatch Plug Housing, Dual Row, without Panel Mount Latch, 8 Circuits
Enhance your connectivity with our EconoLatch Plug Housing, designed for seamless integration in dual-row configurations. Crafted from durable nylon, this housing ensures reliable performance in various applications. With eight contacts spread across two rows, it offers ample connectivity options. The 3.68mm pitch allows for efficient signal transmission, while its natural color blends seamlessly into any setup. Featuring a panel mount latch, this housing guarantees secure connections, even in demanding environments. Engineered for power applications, it operates flawlessly in a wide temperature range from -40 to 105°C. UL certified for quality and RoHS compliant for environmental responsibility, it's a dependable choice for your connectivity needs. Upgrade to the EconoLatch Plug Housing and experience the difference in your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150177-2081 |
Color: | Natural |
Series: | 150177 |
Connector Type: | EconoLatch |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501772081 |
SKU: | MOL150177-2081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |