150200-0012

Ditto Hermaphroditic Crimp Terminal, Copper Nickel, Select Gold Plating, 24-26 AWG, for High-Temperature (-40° to +105°C) Housing

Part Aliases: Molex 1502000012  
Elevate your connector assembly with our high-performance Ditto Hermaphroditic Crimp Terminal. Crafted from durable Copper Nickel with a Select Gold Plating, it ensures reliable conductivity for 24-26 AWG wires. Designed for high-temperature environments (-40° to +105°C), it guarantees stability even in challenging conditions. With a 6A amperage rating and 350V AC/DC voltage capacity, it's perfect for power applications. The crimp or compression termination method offers easy and secure installation. RoHS compliant and featuring a tin-plated contact termination, it's both environmentally friendly and corrosion-resistant. Ideal for Wire to Wire connections, it's a versatile component for your projects. Trust in the quality and performance of our Ditto Hermaphroditic Crimp Terminal for seamless connectivity every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 150200-0012
Series:150200 - Ditto
Amperage:6 A
Connector Type:Ditto
Gender:Hermaphroditic
Termination Method:Crimp or Compression
Contact Material:Copper Nickel
Voltage:350 V AC/DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:100
Wire Size:24 AWG, 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.05 - 1.5 mm
Part Aliases:1502000012
SKU:MOL150200-0012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2024516044 - Retraction of Obsolete status.Product Change Notice Download
10/29/2024514354 - Obsolete. LTB 6/27/24Product Change Notice Download
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Product Change Notice Download