150201-0016
Ditto Hermaphroditic Crimp Housing, Positive Lock, 6 Circuit, High-Temperature, Natural
Introducing the Ditto Hermaphroditic Crimp Housing, designed for high-temperature applications with a natural (white) finish. This housing features a positive lock mechanism for secure connections, accommodating 6 circuits in a single row with a 3mm pitch. Constructed from durable nylon, it ensures reliable performance in demanding environments, with an operating temperature range of -40 to 150°C. Engineered for power applications, each connector is polarized for proper mating, offering peace of mind in assembly. Packaged in convenient bags, it is easy to handle and store, ideal for various wire-to-wire setups. Compliant with RoHS standards, this housing is not only efficient but also environmentally friendly, making it a versatile choice for connectors and sockets in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150201-0016 |
Color: | Natural (White) |
Series: | 150201 - Ditto |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1502010016 |
SKU: | MOL150201-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |