150201-0018
Ditto Hermaphroditic Crimp Housing, Positive Lock, 8 Circuit, High-Temperature, Natural
Introducing the Ditto Hermaphroditic Crimp Housing, designed for reliable power connections in high-temperature environments. With a secure Positive Lock mechanism and eight circuits, this housing ensures robust performance in various applications. Its natural (White) color and Nylon construction offer durability, while the 3mm pitch allows for easy integration. Engineered for polarized mating and with the ability to lock to the mating part, it guarantees a secure connection every time. RoHS compliant and operating within a wide temperature range, from -40 to 150°C, this housing is a dependable choice for your connectivity needs. Perfect for wire to wire applications, it's a vital component in any setup requiring efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150201-0018 |
Color: | Natural (White) |
Series: | 150201 - Ditto |
Connector Type: | Ditto |
Gender: | Hermaphroditic |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1502010018 |
SKU: | MOL150201-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |