150212-0016
Ditto Terminal Position Assurance (TPA), 3.00mm Pitch, 6 Circuits, High-Temperature, Black
Ensure secure connections with our Ditto Terminal Position Assurance (TPA). Designed for reliable performance, this TPA features a 3.00mm pitch and 6 circuits, perfect for high-temperature applications. Made of durable nylon in a sleek black finish, it not only offers functional benefits but also adds a touch of sophistication to your setup. With a wide operating temperature range of -40 to 150 °C, it guarantees stability in various environments. Each TPA comes in a convenient bag for easy storage and handling. Trust in the Ditto TPA for efficient and effective connector hardware solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150212-0016 |
Color: | Black |
Series: | 150212 - Ditto |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Number of Contacts Loaded: | 6 |
Product Name: | Ditto |
Part Aliases: | 1502120016 |
SKU: | MOL150212-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download |