15025-0612

0.4mm Pitch Premo-Flex FPC Jumper with Latching Ears, Same Side Contacts (Type A), 152mm Cable Length, Gold (Au) Plating, 120 Circuits

Part Aliases: Molex 0150250612  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15025-0612
Part Aliases:0150250612
SKU:MOL15025-0612

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: