151013-4012

2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 12 Circuits, 0.05

Part Aliases: Molex 1510134012  
Introducing our Milli-Grid BMI 151013-4012 connector, designed for high-performance signal transmission in black. With a compact 2mm pitch and straight body orientation, this connector features 12 contacts in 2 rows for efficient PCB integration. The termination method is through-hole, ensuring secure and reliable connections. Crafted with a liquid crystal polymer housing and phosphor bronze contacts plated with gold, it offers durability and excellent conductivity. Operating at voltages up to 125V and amperages of 2A, it is suitable for various applications. With certifications from LR19980 and E29179, it meets quality standards. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Whether for industrial or commercial use, this connector guarantees performance and reliability in every mating cycle. Packaged in a tube for convenience, it is ideal for wire-to-board connections in PCB assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151013-4012
Color:Black
Series:151013 - Milli-Grid BMI
Amperage:2 A
Connector Type:Milli-Grid BMI
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:2.6 mm
Packaging:Tube
Operating Temperature Range:0 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Electrical Model:No
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510134012
SKU:MOL151013-4012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: