151048-1201
CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Blue
Easily connect components on your PCB with our CP-6.5 Header. Featuring a 6.50mm pitch and dual-row design, it ensures secure and efficient connections. This vertical header is polarized for correct orientation, with positive lock functionality for added stability. With tray packaging, it's convenient for assembly. The 2-circuit header in vibrant blue is not only visually appealing but also offers reliable performance, meeting amperage and voltage requirements. Made of durable Polyamide with copper alloy contacts, it guarantees longevity even in demanding environments. Ideal for wire-to-board connections, this header is RoHS compliant, ensuring environmental responsibility in your designs. Upgrade your PCB connectivity with the CP-6.5 Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151048-1201 |
Color: | Blue |
Series: | 151048 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 6.5 mm |
Voltage: | 600 V |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.8 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510481201 |
SKU: | MOL151048-1201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment |
Download |
12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer |
Download |