151048-1207
CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tray Packaging, 2 Circuits, Green
Enhance your PCB connectivity with our CP-6.5 Header, a high-performance component designed for 6.50mm pitch applications. This dual-row connector features a vertical, polarized orientation with positive lock functionality, ensuring secure and reliable connections. Packaged in trays, it is convenient for handling and storage. With 2 circuits and green color coding, it stands out for easy identification. Built to handle up to 10A and 600V, it is ideal for various power and signal transmission needs. Its copper alloy contacts and polyamide body guarantee durability, while its straight orientation and through-hole termination method offer easy installation. Meeting RoHS compliance, it is also environmentally friendly. Perfect for wire-to-board setups, this CP-6.5 Header is a must-have in your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151048-1207 |
Color: | Green |
Series: | 151048 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 6.5 mm |
Voltage: | 600 V |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.8 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510481207 |
SKU: | MOL151048-1207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment |
Download |
12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer |
Download |