151105-0001
0.50mm Pitch DDR4 miniDIMM Socket, Surface Mount, Vertical, with Natural (Off-White) Latches, with Center Forklock, without Pick and Place Cap, 288 Circuits
Enhance your system's memory capabilities with our cutting-edge DDR4 MiniDIMM connector. Designed for optimal performance, this surface mount socket features 288 contacts made of durable copper alloy with gold plating, ensuring reliable connectivity. Operating at a maximum temperature of 85°C and a voltage of 29V AC/DC, it meets stringent industry standards for quality and safety. With a pitch of 0.5mm and compatibility with DDR4 SDRAM, it's perfect for high-speed data processing. The black Liquid Crystal Polymer housing not only provides robust protection but also adds a sleek look to your setup. Complete with UL and CSA agency certifications, as well as RoHS compliance, this connector guarantees both performance and environmental responsibility. Whether for industrial or consumer applications, trust in the stability and longevity of our DIMM socket for seamless integration into your design.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151105-0001 |
Series: | 151105 - DDR4 MiniDIMM |
Amperage: | .75 A |
Connector Type: | DDR4 MiniDIMM |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 288 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Pitch: | .5 mm |
Voltage: | 29 V AC/DC |
Material: | Liquid Crystal Polymer |
Socket Type: | DIMM |
Keying: | No |
SDRAM Type: | DDR4 |
Component Type: | Socket |
Housing Color: | Black |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 288 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 002 |
Voltage Key: | 1.2 V |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511050001 |
SKU: | MOL151105-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 514849 - Change to Product. Latch structure of DDR4 miniDIMM vertical connector has been strengthened to reduce the risk of breakage during actuation. This change will not affect the Fit, Form, Function. Minor changes on the appearance shall be done. | Download |
04/02/2018 | 505208 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |