151105-0002
0.50mm Pitch DDR4 miniDIMM Socket, Surface Mount, Vertical, with Natural (Off-White) Latches, without Center Forklock, with Pick and Place Cap, 288 Circuits
Enhance your system's memory capabilities with our cutting-edge DDR4 MiniDIMM socket. Designed for high-performance applications, this surface-mount connector features 288 gold-plated contacts for reliable data transmission. With a low amperage of .75 A and voltage rating of 29 V AC/DC, it ensures efficient power delivery. The liquid crystal polymer housing offers durability, while the termination method of surface mount guarantees secure PCB attachment. Operating flawlessly in a wide temperature range (-55 to 85 °C), this black socket is RoHS compliant and lead-free, making it environmentally friendly. Trust in its UL and CSA agency certifications for quality assurance. Whether for industrial or consumer electronics, this DIMM socket is the perfect solution for seamless memory expansion.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151105-0002 |
Series: | 151105 - DDR4 MiniDIMM |
Amperage: | .75 A |
Connector Type: | DDR4 MiniDIMM |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 288 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Pitch: | .5 mm |
Voltage: | 29 V AC/DC |
Material: | Liquid Crystal Polymer |
Socket Type: | DIMM |
Keying: | No |
SDRAM Type: | DDR4 |
Component Type: | Socket |
Housing Color: | Black |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 288 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 002 |
Voltage Key: | 1.2 V |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511050002 |
SKU: | MOL151105-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 514849 - Change to Product. Latch structure of DDR4 miniDIMM vertical connector has been strengthened to reduce the risk of breakage during actuation. This change will not affect the Fit, Form, Function. Minor changes on the appearance shall be done. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
04/02/2018 | 505208 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |