151192-0048
2.00mm Pitch Milli-Grid Receptacle Housing, Dual Row, 48 Circuits, Black, Low-Halogen
Enhance your connectivity with this high-performance Milli-Grid Receptacle in sleek black. Featuring 48 contacts spread across two rows with a 2mm pitch, this connector is designed for precise signal transmission. Crafted from durable polyester and meeting stringent flammability standards, it ensures reliability in any environment, with an operating temperature range of -55 to 105°C. Its polarized mating design and secure locking mechanism guarantee a stable and efficient connection, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for Wire to Board applications, this connector is a crucial component for seamless electronic integration.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151192-0048 |
Color: | Black |
Series: | 151192 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Number of Contacts: | 48 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511920048 |
SKU: | MOL151192-0048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |