15134-0205
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 2 Circuits, Natural
Easily connect PicoBlade female connectors with this Off-the-Shelf (OTS) Cable Assembly. Featuring a single row design, the 450.00mm length cable is ideal for various applications. With 2 circuits and a natural color, it offers a seamless solution for your connectivity needs. The assembly is crafted with high-quality materials, including a polyester jacket and phosphor bronze contacts, ensuring reliable performance. Suitable for 28 AWG wires, it can handle up to 1A of current at 125V. Whether for power or data transmission, this cable assembly meets RoHS compliance standards, making it a sustainable choice for your projects. Conveniently packaged in a bag, it's ready for immediate use in wire management applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15134-0205 |
Color: | Natural |
Series: | 15134 - PicoBlade OTS |
Amperage: | 1 A |
Connector Type: | PicoBlade OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 450.00mm |
Voltage: | 125 V |
Material: | Polyester |
Wire Type: | UL 1061 |
Cable Length: | 450 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 1.25 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PicoBlade to PicoBlade |
Part Aliases: | 0151340205 |
SKU: | MOL15134-0205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. |
Download |
08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download |
07/29/2022 | 512176 - Capacity change or tool replacement. Increase the capacity by making new mold to solve the overdue issue. |
Download |
09/19/2019 | 507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/01/2019 | 507617 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download |
08/31/2019 | 506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/13/2018 | 505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |