15134-0303

PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 3 Circuits, Natural

Part Aliases: Molex 0151340303  
Easily connect PicoBlade components with our Off-the-Shelf Cable Assembly. This single-row, female-to-female configuration features a natural color and is 300.00mm in length, with 3 circuits for efficient power transfer. Crafted with durable materials like phosphor bronze and polyester, it ensures reliable performance. The crimp or compression termination method offers secure connectivity, while UL 1061 wire type guarantees safety. With a 1A amperage and 125V voltage rating, it's suitable for various applications. Mating pitch of 1.25mm and tin plating provide excellent conductivity. RoHS compliant and packaged in a convenient bag, it's a must-have for wire management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15134-0303
Part Aliases:0151340303
SKU:MOL15134-0303

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/09/2023513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.
Product Change Notice Download
08/05/2022510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now.Product Change Notice Download
09/30/2021510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only.Product Change Notice Download
09/19/2019507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Product Change Notice Download
09/01/2019507617 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location.Product Change Notice Download
08/31/2019506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Product Change Notice Download
04/13/2018505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Product Change Notice Download