15134-0401

PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 4 Circuits, Natural

Part Aliases: Molex 0151340401  
Experience seamless connectivity with our PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly. This single-row, 100.00mm length cable features 4 circuits, making it ideal for various applications. Crafted in a natural color, it boasts a female-to-female connector type with a termination method of crimp or compression, ensuring secure and efficient performance. With a voltage rating of 125V and an amperage of 1A, this cable assembly guarantees reliability. The contact material, phosphor bronze, and overall construction using UL 1061 wire and polyester material further enhance its durability. Packaged in a convenient bag, it's ready for deployment in your setup. Trust in the quality and compliance of this RoHS-certified product for your wire management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15134-0401
Part Aliases:0151340401
SKU:MOL15134-0401

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/09/2023513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.
Download
12/31/2022512819 - Capacity Change tool replacement. The purpose of this letter is to inform the additional molding tool to solve the overdue issue. Download
08/05/2022510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now.Download
09/30/2021510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only.Download
09/19/2019507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
09/01/2019507617 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location.Download
08/31/2019506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
04/13/2018505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download