15135-0205
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 2 Circuits, Beige
Enhance connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. This single-row design features a 450.00mm length, ideal for various applications. With 2 circuits and a beige finish, it offers both functionality and style. The male connector, crafted from durable copper alloy with tin plating, ensures reliable performance. Suitable for 24 AWG wire, UL 1061 cable, and 1.5A at 100V AC/DC, it meets stringent quality standards. Whether for industrial or commercial use, this assembly guarantees seamless operation. Compliant with RoHS guidelines, it prioritizes environmental responsibility. Upgrade your setup with this essential component, perfect for Sensor Accessories and more.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15135-0205 |
Color: | Beige |
Series: | 15135 - CLIK-Mate OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 1.5 A |
Connector Type: | CLIK-Mate OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 100 V AC/DC |
Material: | PBT |
Wire Type: | UL 1061 |
Cable Length: | 450 mm |
Connection Gender: | Male |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 1.5 mm |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | CLIK-Mate to CLIK-Mate |
Product Name: | CLIK-Mate |
Part Aliases: | 0151350205 |
SKU: | MOL15135-0205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |