15135-0206
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 2 Circuits, Beige
Enhance connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row cable features a 600.00mm length and 2 circuits, ensuring reliable performance. The beige color adds a sleek touch, while the male gender and crimp/compression termination method offer versatility in installation. Constructed with durable materials including copper alloy contacts and PBT housing, it guarantees a secure connection for a variety of applications. With a voltage rating of 100 V AC/DC and an amperage of 1.5 A, it meets stringent safety standards. Each cable is meticulously crafted with tin-plated contacts, UL 1061 wire, and 24 AWG wire size, ensuring optimal conductivity. RoHS compliant and meticulously tested for quality, this cable assembly is the perfect choice for sensor accessories and connecting solutions. Elevate your connectivity experience with the CLIK-Mate Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15135-0206 |
Color: | Beige |
Series: | 15135 - CLIK-Mate OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 1.5 A |
Connector Type: | CLIK-Mate OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 100 V AC/DC |
Material: | PBT |
Wire Type: | UL 1061 |
Cable Length: | 600 mm |
Connection Gender: | Male |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 1.5 mm |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | CLIK-Mate to CLIK-Mate |
Product Name: | CLIK-Mate |
Part Aliases: | 0151350206 |
SKU: | MOL15135-0206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. |
Download |