15135-0302
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 3 Circuits, Beige
Enhance connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row cable features a 150.00mm length and 3 circuits, perfect for a variety of applications. The beige color adds a sleek touch, while the durable construction ensures reliable performance. With male gender and crimp or compression termination method, it offers versatility in installation. Made with high-quality materials such as PBT and copper alloy, it guarantees efficient power transmission with a 1.5A amperage and 100V AC/DC voltage. UL 1061 wire type and 24 AWG wire size provide optimal conductivity, while tin plating offers corrosion resistance. Whether for industrial or commercial use, this cable assembly is RoHS compliant, meeting environmental standards. Explore seamless sensor connectivity with our CLIK-Mate Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15135-0302 |
Color: | Beige |
Series: | 15135 - CLIK-Mate OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 1.5 A |
Connector Type: | CLIK-Mate OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 100 V AC/DC |
Material: | PBT |
Wire Type: | UL 1061 |
Cable Length: | 150 mm |
Connection Gender: | Male |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Number of Contacts Loaded: | 3 |
Mating Pitch: | 1.5 mm |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | CLIK-Mate to CLIK-Mate |
Product Name: | CLIK-Mate |
Part Aliases: | 0151350302 |
SKU: | MOL15135-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. |
Download |