15135-0502

CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 5 Circuits, Beige

Part Aliases: Molex 0151350502  
Enhance your connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. This single-row, beige assembly features a 150.00mm length, perfect for a range of applications. With 5 circuits, it ensures reliable power and signal transmission. The male connector, made of durable copper alloy with tin plating, offers a secure fit for 24 AWG wire. Its crimp or compression termination method and UL 1061 wire type guarantee easy installation and compliance with safety standards. Operating at 100V AC/DC and 1.5A, this cable assembly is essential for efficient data transfer. Each unit is meticulously crafted with PBT material and meets RoHS compliance, guaranteeing quality and environmental responsibility. Whether for industrial sensors or electronic devices, this CLIK-Mate cable assembly is the perfect solution for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15135-0502
Color:Beige
Series:15135 - CLIK-Mate OTS
Accessory Type:Cable Assemblies
Amperage:1.5 A
Connector Type:CLIK-Mate OTS
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:100 V AC/DC
Material:PBT
Wire Type:UL 1061
Cable Length:150 mm
Connection Gender:Male
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.406 µm
Number of Contacts Loaded:5
Mating Pitch:1.5 mm
Contact Termination Plating Thickness:.406 µm
Wire Size:24 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.1 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:CLIK-Mate to CLIK-Mate
Part Aliases:0151350502
SKU:MOL15135-0502

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/21/2024515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list.
This change results in a change in the raw material.
Product Change Notice Download