15136-0200
MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 2 Circuits, White
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, designed for seamless integration in a variety of applications. This single-row assembly boasts a 50.00mm length and features 2 circuits, ensuring efficient signal transmission. The sleek white design adds a touch of sophistication, while the durable nylon construction guarantees long-lasting performance. With a maximum amperage of 3A and voltage rating of 250V AC/DC, this cable assembly delivers reliable power distribution. The female connector, terminated via crimp or compression, is made of high-quality phosphor bronze with tin plating for optimal conductivity. Suitable for 22 AWG wire, this assembly is perfect for sensor and connectivity solutions. RoHS compliant and meticulously engineered, it offers a secure and efficient way to connect your devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15136-0200 |
Color: | White |
Series: | 15136 - MicroClasp OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 3 A |
Connector Type: | MicroClasp OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Wire Type: | UL 1061 |
Cable Length: | 50 mm |
Connection Gender: | Female |
Jacket Material: | Nylon |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 2 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.28 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | MicroClasp to MicroClasp |
Part Aliases: | 0151360200 |
SKU: | MOL15136-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2024 | 513953 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |