15136-0700

MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 7 Circuits, White

Part Aliases: Molex 0151360700  
Enhance connectivity with our MicroClasp-to-MicroClasp Off-the-Shelf (OTS) Cable Assembly. Featuring a single row design with 7 circuits, this 50.00mm length cable in crisp white offers seamless integration in various applications. Crafted with durable nylon and phosphor bronze materials, it ensures reliable performance, with a 3A amperage and 250V AC/DC voltage rating. The female connector with crimp or compression termination method is easy to install, accommodating 22 AWG wire size. RoHS compliant and meticulously engineered, it guarantees quality and precision in sensor connecting accessories. Ideal for sensor systems, this cable assembly is a must-have for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15136-0700
Color:White
Series:15136 - MicroClasp OTS
Accessory Type:Cable Assemblies
Amperage:3 A
Connector Type:MicroClasp OTS
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Voltage:250 V AC/DC
Material:Nylon
Wire Type:UL 1061
Cable Length:50 mm
Connection Gender:Female
Jacket Material:Nylon
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Number of Contacts Loaded:7
Mating Pitch:2 mm
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.28 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:MicroClasp to MicroClasp
Part Aliases:0151360700
SKU:MOL15136-0700

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2024513952 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Product Change Notice Download