15266-0121
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Its sleek 0.076m length and .5mm pitch make it ideal for compact setups, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management with this essential component, perfect for FFC and FPC cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0121 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660121 |
SKU: | MOL15266-0121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |