15267-0319
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. Designed for optimal performance, this jumper boasts a maximum operating temperature of 105°C and a rugged construction that can withstand temperatures as low as -40°C. With an amperage rating of 1.2A and a pitch of 1mm, it ensures efficient power delivery in various applications. Whether you're enhancing your wire management system or upgrading your cable connections, this FFC jumper is a reliable choice. ROHS compliant and meticulously crafted, it guarantees both quality and compliance with environmental standards. Experience the difference of premium connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0319 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670319 |
SKU: | MOL15267-0319 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |