160091-4020
MXP120 Backshell, Exit Direction Straight, Flange Size NW 7.5, with Cable Tie Access, 4 Circuits
Upgrade your automotive connectors with the MXP120 Backshell, designed for optimal performance. This straight exit backshell features a NW 7.5 flange size, ensuring a secure fit. With convenient cable tie access, organizing your setup is a breeze. Constructed from durable black nylon, this backshell guarantees longevity and reliability. Perfect for four-circuit applications, it seamlessly integrates into your system. RoHS compliant and meticulously crafted, the MXP120 Sealed Backshell is a must-have accessory for automotive professionals looking to enhance their connector setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 160091-4020 |
Color: | Black |
Series: | 160091 - MXP120 Sealed |
Number of Contacts: | 4 |
Material: | Nylon |
Component Type: | Cover |
Packaging: | Bag |
Circuit Application: | Automotive |
Number of Contacts Loaded: | 4 |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 1600914020 |
SKU: | MOL160091-4020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |