170001-0110

Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, Glow-Wire Capable, Bag

Part Aliases: Molex 1700010110  
Elevate your connectivity with our Mega-Fit Receptacle Housing, designed for high-performance applications. This dual-row housing features 10 circuits, ensuring efficient power transmission. Crafted from durable nylon, it meets stringent safety standards, including glow-wire capability for added security. With a 5.7mm pitch and operating temperature range of -40 to 120°C, it's suitable for a wide range of environments. UL and CSA certified, this housing guarantees reliability. Its polarized design and locking mechanism ensure a secure connection, while its compatibility with wire-to-wire and wire-to-board systems offers versatility. Perfect for demanding industrial settings, this Mega-Fit housing is RoHS compliant, highlighting our commitment to environmental sustainability. Elevate your connectivity with our Mega-Fit Receptacle Housing, designed for high-performance applications. This dual-row housing features 10 circuits, ensuring efficient power transmission. Crafted from durable nylon, it meets stringent safety standards, including glow-wire capability for added security. With a 5.7mm pitch and operating temperature range of -40 to 120°C, it's suitable for a wide range of environments. UL and CSA certified, this housing guarantees reliability. Its polarized design and locking mechanism ensure a secure connection, while its compatibility with wire-to-wire and wire-to-board systems offers versatility. Perfect for demanding industrial settings, this Mega-Fit housing is RoHS compliant, highlighting our commitment to environmental sustainability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170001-0110
Color:Black
Series:170001 - Mega-Fit
Amperage:23 A
Connector Type:Mega-Fit
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Pitch:5.7 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:5.7 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Mega-Fit
Material Flammability Standard:94V-2
Contact Detail:10
Part Aliases:1700010110
SKU:MOL170001-0110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2015GCM 10677089 - New, Modified, Or Replacement Tooling.Download