171335-1805

Impel 92 Ohm, 3 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 8 Columns, 48 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm

Elevate your backplane connections with the Impel 92 Ohm Vertical PCB Header, featuring three pairs for enhanced signal transmission. With a 1.90mm pitch and 48 circuits, this high-performance connector ensures reliable data transfer at speeds up to 40 Gb/s. Crafted with High Performance Alloy (HPA) contacts and plated through holes, it guarantees durability and conductivity. The black thermoplastic housing, full shield, and gold plating on the mating area offer optimal signal integrity, while the 5.50mm pin length and 1.3mm tail accommodate various PCB configurations. With a 150V AC/DC rating and UL certification, this connector meets stringent safety standards for industrial applications. Upgrade your backplane setup with the Impel PCB Header for seamless connectivity and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171335-1805
Color: Black
Series: 171335 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 48
Number of Rows: 6
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 3
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 48
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 8
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713351805
SKU: MOL171335-1805

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: