171335-5807

Impel 92 Ohm, 3 Pair Vertical Backplane Header, 1.90mm Pitch, Right Guided, Open Endwalls, 8 Columns, 48 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm

Elevate your PCB connectivity with the Impel 92 Ohm Vertical Backplane Header. This high-performance component boasts 3 pairs of contacts, each meticulously designed for efficient data transmission at up to 40 Gb/s. With a pitch of 1.9mm and 48 circuits, it ensures seamless integration into your system. Crafted from durable materials and featuring full shielding, it guarantees reliable operation even in demanding environments. The right-guided orientation, open endwalls, and 8 columns offer versatility in board-to-board configurations. Gold-plated contact mating areas and RoHS compliance underscore its quality and environmental responsibility. Trust in the Impel Backplane Connector for top-tier performance in your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171335-5807
Color: Black
Series: 171335 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 48
Number of Rows: 6
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 3-pair
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 48
Mating Cycles: 200
PCB Locator: No
Shielded: Yes
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 8
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713355807
SKU: MOL171335-5807

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2015 GCM 10699704 - Tooling / Equipment Transfer. Download