171814-3003

KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, 3 Circuits

Part Aliases: Molex 1718143003  
Enhance your wire-to-board connections with the KK 396 RPC Right-Angle Header. Designed with a friction lock for secure mating, this black connector is part of the KK 396 series and features three circuits for reliable signal transmission. With an amperage rating of 13 A and a voltage capacity of 600 V, it ensures efficient power delivery. The through-hole termination method and brass contact material guarantee durability, while the high temperature thermoplastic construction can withstand operating temperatures ranging from -40 to 105 °C. Certified by CSA and UL agencies for quality assurance, this header is RoHS compliant and suitable for SMC and wave solder processes. Its compact design, embossed tape packaging, and surface mount compatibility make it an ideal choice for various PCB applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171814-3003
Color:Black
Series:171814 - KK 396
Amperage:13 A
Connector Type:KK 396
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3.96 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:3
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Material Flammability Standard:94V-1
Part Aliases:1718143003
SKU:MOL171814-3003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Product Change Notice Download
09/30/2016500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Product Change Notice Download