171814-3004
KK 396 RPC Wire-to-Board Right-Angle Header with Friction Lock, 4 Circuits
Easily connect wires on your PCB with our KK 396 RPC Wire-to-Board Right-Angle Header. Featuring a 4-circuit design and a secure friction lock, it ensures reliable signal transmission. The black high-temperature thermoplastic body and brass contact material guarantee durability, while the tin plating in the contact mating area ensures efficient conductivity. With a pitch of 3.96mm and a voltage rating of 600V, it's suitable for various applications. Operating temperature range from -40 to 105°C, and UL and CSA agency certifications ensure quality and safety standards compliance. This connector, compatible with through-hole termination, comes embossed tape on reel packaging, perfect for automated assembly. RoHS compliant and lead-free process capable, it's an environmentally friendly choice for your projects. Trust in its 25 mating cycles and right-angle body orientation for easy installation and secure connection. Perfect for signal circuit applications, it's a reliable choice for your PCB designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171814-3004 |
Color: | Black |
Series: | 171814 - KK 396 |
Amperage: | 13 A |
Connector Type: | KK 396 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-1 |
Part Aliases: | 1718143004 |
SKU: | MOL171814-3004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
09/30/2016 | 500745 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |