172050-3178

EdgeLine+ ESP Vertical Connector, 15 Gbps, 0.75mm Pitch, 1.57mm PCB Thickness, 50.0A Power Module, 178 Circuits, 2 Power Circuits

Part Aliases: Molex 1720503178  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172050-3178
Part Aliases:1720503178
SKU:MOL172050-3178

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2025515988 - Obsolete no replacement.
LTB 6/25/25
LTS 9/25/25
Download
12/26/2022512555 - Change supplier. Current Vendor Kemper Stopped producing C42500 metal alloy we must qualify new source Boway to keep Production running metal alloys are not changed Boway is one of Local metal supplier in china.
Download
09/10/2020507722 - Discontinuance.
Last Time Buy: June 10, 2020
Download