172201-0002
PowerPlane Bus Bar Receptacle Assembly, Right-Angle, Solder Tail, Screw Mount, 3.18mm Bus Bar Thickness, (2) #2-32 Type AB Self Tapping Screws Included
Part Aliases: Molex 1722010002
Enhance power connectivity with our PowerPlane Bus Bar Receptacle Assembly, designed for high-performance applications. This right-angle receptacle features a solder tail and screw mount for secure attachment, with a 3.18mm bus bar thickness ensuring robust power transmission. Rated for 180 A and 600 V AC, it guarantees reliable operation in demanding environments. The copper alloy contacts with silver over nickel plating offer excellent conductivity, while the liquid crystal polymer construction ensures durability. With UL and CSA certifications, this assembly meets stringent quality standards. Suitable for surface mount installation, it's ideal for heavy-duty power connectors and accessories. RoHS compliant for environmental responsibility, it's a dependable choice for power distribution systems.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172201-0002 |
Color: | Black |
Series: | 172201 - PowerPlane |
Amperage: | 180 A |
Connector Type: | PowerPlane |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 4.7 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 3.175 µm |
Number of Contacts Loaded: | 1 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 2.38 mm |
Supplier Product Group: | Heavy Duty Power Connectors |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | PowerPlane |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722010002 |
SKU: | MOL172201-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/23/2023 | 512183 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Product Change Notice Download |
02/28/2020 | 506874 - Discontinuance. | Product Change Notice Download |