172249-0100
SolderRight Right-Angle Direct Solder Terminal 14-16 AWG In-Line Mount, Matte Tin
Introducing the SolderRight Right-Angle Direct Solder Terminal, a reliable solution for your power circuit applications. With an in-line mount design, this terminal is suitable for 14-16 AWG wire sizes, ensuring a secure connection. Crafted with brass contacts and coated in matte tin, it guarantees efficient performance and durability. The through-hole termination method simplifies installation, while the reel packaging provides convenience. UL agency certified and RoHS compliant, rest assured of its quality and environmental responsibility. Upgrade your wire-to-board connectivity with this essential component from our SolderRight series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172249-0100 |
Series: | 172249 - SolderRight |
Amperage: | 14 A |
Connector Type: | SolderRight |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Matte Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Contact Termination Plating Thickness: | 1.524 µm |
Wire Size: | 14 AWG, 16 AWG, 1.31 - 2.08 mm² |
Connector System: | Wire to Board |
UL Agency Certification: | E470987 |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 2.4 - 2.79 mm |
Part Aliases: | 1722490100 |
SKU: | MOL172249-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
10/05/2015 | GCM 10716453 - Product Component Change. Molex is changing the Solder Rite terminals from a brass alloy to a copper alloy. This change is being made as a part of ongoing product enhancement. | Download |