172286-2105
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable
Part Aliases: Molex 1722862105
Enhance your PCB connectivity with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and single-row design for efficient circuitry organization. With 5 circuits and kinked pins, it ensures secure and reliable connections. The tin (Sn) plating offers corrosion resistance, while the natural color and glow wire capability add versatility. Operating at 14A and 400V AC/DC, it meets high power demands. Crafted from Liquid Crystal Polymer, it guarantees durability in a wide temperature range (-40 to 120°C). RoHS compliant and lead-free process capable, it upholds environmental standards. Ideal for wire-to-board applications, it excels in PCB pin and receptacle installations, offering a fully shrouded, surface-mount compatible solution. Trust the Ultra-Fit for premium performance in your electronic assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172286-2105 |
Color: | Natural |
Series: | 172286 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722862105 |
SKU: | MOL172286-2105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |