172287-1205
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 5 Circuits, with Solder Clips, Gold, Glow Wire Capable, Black
Enhance your PCB connections with the Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and a single row design, this header offers 5 circuits for efficient connectivity. With solder clips and gold plating, it ensures reliable performance even in high-temperature environments. Made of Liquid Crystal Polymer, it guarantees durability while meeting glow wire capability standards. Designed for through-hole termination, it boasts a straight body orientation and vertical orientation for easy installation. With a voltage rating of 400V AC/DC and an amperage of 12A, it is suitable for various applications. RoHS compliant and lead-free process capable, this connector prioritizes both performance and environmental responsibility. Whether for industrial or consumer electronics, the Ultra-Fit Vertical Header is a dependable choice for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172287-1205 |
Color: | Black |
Series: | 172287 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722871205 |
SKU: | MOL172287-1205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |