172287-2102
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow Wire Capable
Enhance your vertical board connections with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and a single row design for seamless integration. With 2 circuits and solder clips for secure attachment, this header boasts tin plating for optimal conductivity. Crafted with natural Liquid Crystal Polymer, it is glow wire capable and operates at temperatures ranging from -40 to 120 °C. Designed for reliability, it offers a voltage rating of 400 V AC/DC and an amperage of 14 A, making it suitable for various applications. Its straight body orientation and through-hole termination method ensure easy installation. With features like polarization and PCB retention, it guarantees a secure and efficient connection. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Perfect for wire-to-board setups, the Ultra-Fit Vertical Header is a dependable choice for your PCB connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172287-2102 |
Color: | Natural |
Series: | 172287 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722872102 |
SKU: | MOL172287-2102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |