172298-2106

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable

Part Aliases: Molex 1722982106  
Enhance your electronic connections with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and dual-row design, this connector offers versatility for your projects. With six circuits and kinked pins for secure attachment, it ensures reliable performance. The tin (Sn) plating provides durability, while the natural color complements any setup. Glow wire capable and rated for 12A and 400V AC/DC, it meets high standards for safety and functionality. Made of liquid crystal polymer, it withstands harsh environments with an operating temperature range of -40 to 120°C. Perfect for wire-to-board applications, this connector is RoHS compliant, lead-free process capable, and surface mount compatible, making it an essential component for your PCB projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172298-2106
Color:Natural
Series:172298
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722982106
SKU:MOL172298-2106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: