172298-2110
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable
Part Aliases: Molex 1722982110
Enhance connectivity with our Ultra-Fit Vertical Header, boasting a 3.50mm pitch and dual-row design for optimal performance. Featuring 10 circuits with kinked pins and tin plating, this connector ensures reliable contact and durability. Its natural color and glow wire capability add versatility, while a 12A amperage rating and 400V AC/DC voltage offer high-power capabilities. Crafted from liquid crystal polymer, it guarantees robustness in a wide operating temperature range from -40 to 120°C. With features like through-hole termination, PCB retention, and polarization for secure mating, this connector is ideal for wire-to-board applications. Fully RoHS compliant and lead-free process capable, it meets stringent environmental standards while delivering top-notch functionality. Elevate your connectivity solutions with our Ultra-Fit Vertical Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172298-2110 |
Color: | Natural |
Series: | 172298 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722982110 |
SKU: | MOL172298-2110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |