172298-2112
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow Wire Capable
Part Aliases: Molex 1722982112
Enhance your electronic connections with our Ultra-Fit Vertical Header, designed for optimal performance. This 3.50mm pitch connector features a dual-row configuration with 12 circuits, complete with kinked pins for secure through-hole termination. Its tin plating ensures durability and conductivity, while the natural color adds a sleek touch. Glow wire capable and rated for 12A and 400V AC/DC, it guarantees reliable operation. Crafted from liquid crystal polymer, it withstands temperatures from -40 to 120°C. Offering easy PCB installation with features like a locator and retention clip, it ensures a stable connection. RoHS compliant and lead-free process compatible, it's a sustainable choice for your projects. Perfect for wire-to-board applications, this Ultra-Fit Header is a versatile and essential component in the world of connectors.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172298-2112 |
Color: | Natural |
Series: | 172298 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722982112 |
SKU: | MOL172298-2112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |