172310-1302

Ultra-Fit Right Angle Header, 3.50mm Pitch, Single Row, 2 Circuits, 0.76

Part Aliases: Molex 1723101302  
Enhance your electronic connections with our Ultra-Fit Right Angle Header. This high-quality component features a 3.50mm pitch, single-row design, and two circuits for efficient signal transmission. Crafted from durable materials and boasting a sleek black finish, it offers reliable performance in various applications. With a 12A amperage rating and 400V AC/DC voltage, it ensures safe and stable power delivery. The through-hole termination method and gold over nickel contact plating guarantee secure and lasting connections. Designed for convenience, it features a right-angle body orientation, with keying, PCB retention, and polarization for easy assembly. RoHS compliant and lead-free process capable, it meets strict environmental standards. Perfect for wire-to-board setups, this Ultra-Fit connector is a dependable choice for your PCB projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172310-1302
Color:Black
Series:172310
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:2
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1723101302
SKU:MOL172310-1302

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2022510812 - Obsolete with replacements.
LTB 6/1/22
Product Change Notice Download
01/14/2019505731 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Product Change Notice Download