172310-2304

Ultra-Fit Right Angle Header, 3.50mm Pitch, Single Row, 4 Circuits, 0.76

Enhance your electronic connections with our Ultra-Fit Right Angle Header. Designed for optimal performance, this connector features a 3.50mm pitch and a single row configuration with 4 circuits. With a durable construction and a contact material of Copper Alloy, it ensures reliable conductivity. Its right angle body orientation and through-hole termination method offer versatility in installation. Operating at a maximum amperage of 12A and voltage of 400V AC/DC, it is suitable for various applications. The connector is RoHS compliant and lead-free process capable, meeting environmental standards. Its high-quality construction, gold over nickel contact plating, and liquid crystal polymer material make it a dependable choice for wire-to-board connections. Whether for industrial or consumer electronics, this Ultra-Fit connector guarantees durability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172310-2304
Color: Natural
Series: 172310
Amperage: 12 A
Connector Type: Ultra-Fit
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1723102304
SKU: MOL172310-2304

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download