172704-0018

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 17 Circuits, 15 Signal Contacts Loaded

Part Aliases: Molex 1727040018   Molex FM17W2SA-K121  
Introducing the FCT Mixed Layout D-Sub Connector, designed for seamless connectivity in diverse applications. This Female connector features a Straight orientation with Solder Cup termination, ensuring secure and reliable connections. Boasting Gold over Nickel Phosphorus plating and a Tin-plated Shell without Dimples, it offers enhanced durability and conductivity. With 17 Circuits and 15 Signal Contacts Loaded, this connector accommodates a variety of signals with ease. Operating at 7.5 A, it delivers efficient power transmission. Constructed with high-quality materials like Copper Alloy contacts and Steel shell, it guarantees long-term performance. RoHS compliant and rated IP20, it meets international standards for environmental responsibility and protection. Suitable for 20 AWG wire, it's a versatile choice for industrial and commercial setups. Elevate your connectivity solutions with the FCT Mixed Layout D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 172704-0018
Series: 172704
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 15
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1727040018 FM17W2SA-K121
SKU: MOL172704-0018
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: