172704-0103
FCT Metal Backshell for D-Sub Connector, Shell Size 5, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and Locking Screws
Part Aliases: Molex 1727040103 Molex FMK5
Enhance the performance of your D-Sub Connector with this Metal Backshell, designed for Shell Size 5 configurations. Featuring a convenient 45° Angle Cable Outlet and a spacious Inner Chamber, it offers optimal cable management. The inclusion of a Rubber Bushing and Locking Screws ensures secure connections. Crafted from Zinc Die-cast with Nickel plating, this backshell guarantees durability and reliable shielding. It is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential accessory from FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0103 |
Mount Type: | Locking Screw |
Shield Type: | Solid Metal |
Orientation: | 45° Angle |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 172704 |
Product Name: | FCT Products |
Part Aliases: | 1727040103 FMK5 |
SKU: | MOL172704-0103 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download |
01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |