172704-0154

FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Plating, 16-20 AWG

Part Aliases: Molex 1727040154   Molex FMP005S103  
Enhance power connectivity with our FCT High Power Contact, featuring a female design for seamless integration. This straight contact boasts a durable solder cup termination method, ensuring secure connections for 16-20 AWG wire sizes. With 0.80µm gold plating over a robust copper alloy construction, it guarantees reliable performance in demanding environments. Operating flawlessly in temperatures ranging from -55 to 155°C, it's perfect for a variety of applications. Designed for longevity, this contact offers 500 mating cycles and complies with RoHS regulations. Explore the versatility of FCT Products for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0154
Series:172704
Amperage:10 A
Gender:Female
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:High Power
Orientation:Straight
Operating Temperature Range:-55 - 155 °C
Contact Mating Area Plating Thickness:.8 µm
Mating Cycles:500
Type:Mixed Layout
Contact Termination Plating Thickness:.2 µm
Wire Size:16 AWG, 18 AWG, 20 AWG
Retainer Clip Material:Copper Alloy
Product Name:FCT Products
Part Aliases:1727040154 FMP005S103
SKU:MOL172704-0154

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2023513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download
02/15/2016FCT20160215 - FCT To Molex Part Numbers.Download